You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI HCPL0601R2

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbps, SOIC, 8 Pins

ONSEMI HCPL0601R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
HCPL0601R2
Order Code:
2083197
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HCPL0601R2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HCPL0601R2 is a 1-channel 8-pin Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The output consists of bipolar transistors on a bipolar process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. An internal noise shield provides superior common-mode rejection. It is suitable for ground loop elimination, line receiver, data transmission and data multiplexing.
  • Superior CMR
  • Wired OR-open collector
  • 5V Reverse input voltage
  • 10Mbps Very high speed
  • Sortable output

Applications

Signal Processing, Communications & Networking, Power Management, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
3.75kV

:
10Mbps

:
SOIC

:
8Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,041 In stock Need more?

1,041 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥495.33 ( ¥544.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥495.33 (¥544.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥330.75 (¥363.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥247.67 (¥272.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥203.78 (¥224.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥197.61 (¥217.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --