You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI H11L3M
Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- H11L3M
- Order Code:
- 1021233
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- H11L3M Datasheet
Product Overview
- High data rate, 1MHz typical (NRZ)
- Free from latch up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4Vmax
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- 7.5kV
- :
- -
- :
- DIP
- :
- 6Pins
- :
- -
Technical Documents (3)
592 In stock Need more?
592 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥174.00 (¥191.40) | ( ) |
10+ | ¥87.00 (¥95.70) | ( ) |
25+ | ¥84.50 (¥92.95) | ( ) |
50+ | ¥81.99 (¥90.19) | ( ) |
100+ | ¥79.48 (¥87.43) | ( ) |
500+ | ¥68.19 (¥75.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.