You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI H11AA1SR2M

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 4.17 kV, 20 %

ONSEMI H11AA1SR2M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
H11AA1SR2M
Order Code:
2985540
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
H11AA1SR2M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The H11AA1SR2M is a 6-pin 1-channel AC input Phototransistor Optocoupler consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output. It is suitable for AC line monitor, unknown polarity DC sensor and telephone line interface.
  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Applications

Sensing & Instrumentation, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
6Pins

:
60mA

:
4.17kV

:
20%

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2322525 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥71.05 ( ¥78.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 3000+
  • 8000+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥71.05 (¥78.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥62.17 (¥68.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥51.51 (¥56.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥46.18 (¥50.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2322525) x 72.48 = ¥72,480.00
Total Price: ¥72,480.00 (¥79,728.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2985540) x 71.05 = ¥71,050.00
Total Price: ¥71,050.00 (¥78,155.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2322525
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.