You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FUSB252UMX

USB Interface, USB Type-C Port Protection, USB 2.0, 2.7 V, 5.5 V, UMLP, 16 Pins

ONSEMI FUSB252UMX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FUSB252UMX
Order Code:
2748792
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FUSB252UMX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FUSB252UMX is a Type-C CC with a high-speed digital (HSD) port protection switch. It is an integrated port protection switch for USB Type-C® applications. This product will protect HSD+/- and CCx pins when stressed with voltages upto 20V. Over-voltage protection (OVP) at 5.8V typical will protect the system for electrical overstress (EOS) damage. With a fully integrated USB 2.0 switch for HSD+/-, this product can be easily integrated into existing solutions. The HSD switch can pass USB 2.0 signals with a bandwidth of 1GHz to maintain signal integrity and eye compliance. The CC switch has a very low RON of 0.3 ohm to minimize signal attenuation. It also provides dead battery support per the type-C specification additional features include under-voltage lockout (UVLO) and thermal shutdown. It is used in applications such as smartphones, tablets, and laptops.
  • Fully type−C port protection, supports USB type−C specification 1.2
  • VCC range from 0V to 5.5V, 20VDC protection on VCC
  • 16VDC protection on HSD port, VDD operating range from 2.7V to 5.5V
  • Quiescent supply current is 9µA typical at (2.7 to 5.5V /OE = L, IOUT = 0)
  • 1A current capability, CC RON is 0.3 ohm typical, HSD RON is 5 ohm typical
  • Response time is 0.5µs typical at (IOUT = 0.2A, CL = 200pF, VICCx 5V to 6V)
  • Propagation delay is 0.25ns typical at (RL = 50 ohm, CL = 5pF)
  • 1400MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 0pF)
  • Total jitter is 200ps typical at (RL = 50 ohm, CL = 5pF, tR = tF = 500ps (10-90%) at 480Mbps)
  • Operating temperature range from -40°C to +85°C, 16-lead UMLP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type-C Port Protection

:
USB 2.0

:
2.7V

:
5.5V

:
UMLP

:
16Pins

:
-

:
1Ports

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

9,726 In stock Need more?

9,726 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥155.84 ( ¥171.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 5000+
  • 10000+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥155.84 (¥171.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥134.69 (¥148.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥91.83 (¥101.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥86.27 (¥94.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥80.59 (¥88.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥74.92 (¥82.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥74.25 (¥81.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --