You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FSFR2100
Power Load Switch for Half-Bridge Resonant Converters, 1 Output, SIP-9
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FSFR2100
- Order Code:
- 2084022
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FSFR2100 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Variable frequency control with 50% duty cycle for half-bridge resonant converter topology
- High efficiency through zero voltage switching (ZVS)
- Internal SuperFET® with fast-recovery type body diode (trr = 120ns)
- Fixed dead time (350ns) optimized for MOSFETs
- Up to 300kHz operating frequency
- Pulse skipping for frequency limit (programmable) at light-load condition
- Remote on/off control using control pin
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1Channels
- :
- -
- :
- -
- :
- 0.32ohm
- :
- SIP
- :
- 9Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -40°C
- :
- 130°C
- :
- -
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,347.92 (¥1,482.71) | ( ) |
10+ | ¥912.32 (¥1,003.55) | ( ) |
25+ | ¥681.84 (¥750.02) | ( ) |
50+ | ¥582.63 (¥640.89) | ( ) |
100+ | ¥576.29 (¥633.92) | ( ) |
250+ | ¥569.94 (¥626.93) | ( ) |
500+ | ¥565.92 (¥622.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.