You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FSBB15CH60C
IGBT Module, Three Phase Inverter, 15 A, 2 V, 55 W, 150 °C, SPM27-CC
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FSBB15CH60C
- Order Code:
- 1700678
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FSBB15CH60C Datasheet
Product Range Selector (Motion SPM 3)
See all from this product rangeProduct Overview
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs. pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Three separate open-emitter pins from low side IGBTs for three leg current sensing
Applications
Power Management, Lighting, Motor Drive & Control, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Three Phase Inverter
- :
- 15A
- :
- 2V
- :
- 55W
- :
- 150°C
- :
- SPM27-CC
- :
- Solder
- :
- 600V
- :
- -
- :
- Through Hole
- :
- Motion SPM 3
Technical Documents (4)
14 In stock
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,967.31 (¥3,264.04) | ( ) |
5+ | ¥2,786.39 (¥3,065.03) | ( ) |
10+ | ¥2,605.46 (¥2,866.01) | ( ) |
50+ | ¥2,436.97 (¥2,680.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.