You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FSBB10CH120D
Intelligent Power Module (IPM), IGBT, 1.2 kV, 10 A, 2.5 kV, SPMMC-027, SPM3
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FSBB10CH120D
- Order Code:
- 3368271
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Motion SPM 3 Series
- Technical Datasheet:
- FSBB10CH120D Datasheet
Product Range Selector (Motion SPM 3 Series)
See all from this product rangeProduct Overview
- UL certified number E209204 (UL1557)
- 1200V, 10A 3−phase IGBT inverter with integral gate drivers and protection
- Very low thermal resistance using Al2O3 DBC substrate
- Low loss, short circuit rated IGBT
- Dedicated vs pins simplify PCB layout
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Single grounded power supply
- LVIC temperature sensing built-in for temperature monitoring
- Isolation rating of 2500Vrms / 1 min
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IGBT
- :
- 1.2kV
- :
- 10A
- :
- 2.5kV
- :
- SPMMC-027
- :
- SPM3
- :
- Motion SPM 3 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 10/13/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,515.91 (¥3,867.50) | ( ) |
5+ | ¥3,197.71 (¥3,517.48) | ( ) |
10+ | ¥2,879.50 (¥3,167.45) | ( ) |
50+ | ¥2,819.15 (¥3,101.07) | ( ) |
100+ | ¥2,758.80 (¥3,034.68) | ( ) |
250+ | ¥2,703.63 (¥2,973.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.