You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FSB50550BS

Intelligent Power Module (IPM), MOSFET, 500 V, 7 A, 1500 Vrms, SPM5Q-023, SPM5

ONSEMI FSB50550BS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FSB50550BS
Order Code:
2748790
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FSB50550BS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Motion SPM 5 Series)

See all from this product range

Product Overview

The FSB50550BS is an advanced motion SPM 5 module in SPM5Q-023 package. It provides a fully featured, high performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in MOSFETs (FRFET technology) to minimize EMI and losses while also providing multiple on-module protection features including undervoltage lockouts and thermal monitoring. The built-in high speed HVIC requires only a single supply voltage and translates incoming logic level gate inputs to high voltage, high current drive signals required to properly drive module's internal MOSFETs. Separate open source MOSFET terminals are available for each phase to support widest variety of control algorithms. It has control supply voltage from 13.5V to 16.5V (applied between VDD & COM), 300V typical, 400V maximum supply voltage (applied between P & N). Typical applications include 3-phase inverter driver for small power AC motor drives.
  • UL1557 certified (file number E209204), built-in bootstrap diodes simplify PCB layout
  • PWM switching frequency of 15KHz (Tj ≤ 150°C)
  • 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
  • High side bias voltage range from 13.5V to 16.5V (applied between VB and VS)
  • Separate open source pins from low side MOSFETs for three phase current sensing
  • Active-high interface, works with 3.3V / 5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature sensing built-in for temperature monitoring
  • HVIC for gate driving and undervoltage protection
  • 1500Vrms/min isolation rating, 1µs blanking time for preventing arm-short

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MOSFET

:
500V

:
7A

:
1500Vrms

:
SPM5Q-023

:
SPM5

:
Motion SPM 5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

371 In stock Need more?

371 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,144.28 ( ¥1,258.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 900+
  • 1350+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,144.28 (¥1,258.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥827.64 (¥910.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥777.14 (¥854.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥726.64 (¥799.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
900+ ¥676.14 (¥743.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1350+ ¥637.45 (¥701.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --