You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FSB50550BB
Intelligent Power Module (IPM), MOSFET, 500 V, 3 A, 1.5 kV, DIP, SPM5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FSB50550BB
- Order Code:
- 3367814
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Motion SPM 5 Series
- Technical Datasheet:
- FSB50550BB Datasheet
Product Range Selector (Motion SPM 5 Series)
See all from this product rangeProduct Overview
- UL certified number E209204 (UL1557)
- Optimized for over 10KHz switching frequency
- 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
- Built-in bootstrap diodes simplify PCB layout
- Separate open source pins from low side MOSFETs for three phase current sensing
- Active-HIGH interface, works with 3.3 / 5V logic, schmitt−trigger input
- Optimized for low electromagnetic interference
- HVIC temperature sensing built-in for temperature monitoring
- Isolation rating of 1500Vrms / min
- HVIC for gate driving and undervoltage protection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MOSFET
- :
- 500V
- :
- 3A
- :
- 1.5kV
- :
- DIP
- :
- SPM5
- :
- Motion SPM 5 Series
Technical Documents (2)
335 In stock Need more?
335 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 60+
- 105+
- 255+
- 1005+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,166.51 (¥1,283.16) |
10+ | ¥1,061.88 (¥1,168.07) |
30+ | ¥1,036.28 (¥1,139.91) |
60+ | ¥987.30 (¥1,086.03) |
105+ | ¥873.77 (¥961.15) |
255+ | ¥857.07 (¥942.78) |
1005+ | ¥805.87 (¥886.46) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.