You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FR014H5JZ
ESD Protection Device, 34 V, WDFN, 8 Pins, 3 V, 36 W
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FR014H5JZ
- Order Code:
- 2322491
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FR014H5JZ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 34V
- :
- WDFN
- :
- 8Pins
- :
- 3V
- :
- 36W
- :
- -
- :
- -
Technical Documents (4)
Product Overview
- Up to -30V reverse-bias protection
- Nano seconds of reverse-bias blocking response time
- 32V 24-Hour withstand rating
- 14mΩ Series resistance at 5V
- Integrated TVS over voltage suppression
- USB Tested and compatible
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Medical, Power Management, Automotive, Industrial
4,607 In stock Need more?
4,607 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥198.61 (¥218.47) | ( ) |
10+ | ¥155.84 (¥171.42) | ( ) |
100+ | ¥110.43 (¥121.47) | ( ) |
500+ | ¥82.38 (¥90.62) | ( ) |
1000+ | ¥75.70 (¥83.27) | ( ) |
5000+ | ¥74.08 (¥81.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.