You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FQD4P25TM-WS
Power MOSFET, P Channel, 250 V, 3.1 A, 1.63 ohm, TO-252 (DPAK), Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FQD4P25TM-WS
- Order Code:
- 3003895
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FQD4P25TM-WS Datasheet
Product Range Selector (QFET)
See all from this product rangeProduct Overview
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 250V
- :
- 3.1A
- :
- 1.63ohm
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 10V
- :
- 5V
- :
- 45W
- :
- 3Pins
- :
- 150°C
- :
- QFET
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥133.27 (¥146.60) | ( ) |
10+ | ¥104.29 (¥114.72) | ( ) |
100+ | ¥82.59 (¥90.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.