You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FPF2702MPX
Power Load Switch, AccuPower, Active Low, 1 Output, 36V, 2A, MLP-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FPF2702MPX
- Order Code:
- 2083986
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- FPF2702MPX Datasheet
Product Overview
- Slew rate controlled
- Thermal shutdown
- Active low enable
- UVLO protection
- Power-good output
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 36V
- :
- 2A
- :
- 0.088ohm
- :
- MLP
- :
- 8Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
2,473 In stock
2,473 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 3000+
- 6000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥488.11 (¥536.92) | ( ) |
10+ | ¥377.18 (¥414.90) | ( ) |
100+ | ¥266.24 (¥292.86) | ( ) |
500+ | ¥259.93 (¥285.92) | ( ) |
3000+ | ¥253.62 (¥278.98) | ( ) |
6000+ | ¥247.31 (¥272.04) | ( ) |
9000+ | ¥240.99 (¥265.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.