You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FPF2701MPX
Power Load Switch, AccuPower, Active Low, 1 Output, 36V, 2A, MLP-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FPF2701MPX
- Order Code:
- 2083985
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FPF2701MPX Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Slew rate controlled
- Thermal shutdown
- Active low enable
- UVLO protection
- Power-good output
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1Channels
- :
- 36V
- :
- 2A
- :
- 0.088ohm
- :
- MLP
- :
- 8Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- Multicomp Pro RJ45 Adapter
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥577.14 (¥634.85) | ( ) |
10+ | ¥390.63 (¥429.69) | ( ) |
100+ | ¥291.95 (¥321.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.