You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FPF2700MPX

Power Load Switch, AccuPower, Active Low, 1 Output, 36V, 2A, MLP-8

ONSEMI FPF2700MPX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FPF2700MPX
Order Code:
2083984
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FPF2700MPX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The FPF2700MPX is an AccuPower™ adjustable over-current protection Load Switch for hard disk drives. The AccuPower™ FPF270X series is a family of current-limit load switch that provide full protection to systems and loads from excess current conditions. Minimum current limit is adjustable from 0.4 to 2.0A. The FPF270X contains a slew-rate-controlled N-channel MOSFET and slew-rated turn-on to prevent power bus disturbances from being caused by hot plugging loads or momentary excess load demands. The input voltage range is 2.8 to 36V. Loads can be activated or deactivated with a low-voltage logic-compatible on pin. Fault conditions can be monitored using the error flag pin and/or the power-good pin. Each member of the FPF270X family serves a category of load-fault response. All devices clamp the load current so that it cannot exceed an externally programmed current level. An over-temperature feature provides further device protection in case of excessive levels of power dissipation.
  • 88mΩ Typical RDS (ON)
  • Slew rate controlled
  • Above 2000V HBM ESD protected
  • Thermal shutdown
  • Active low enable
  • UVLO protection
  • Power-good output

Applications

Motor Drive & Control, Consumer Electronics, Industrial, Computers & Computer Peripherals, Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
36V

:
2A

:
0.088ohm

:
MLP

:
8Pins

:
Yes

:
Active Low

:
1Outputs

:
-40°C

:
125°C

:
-

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Manufactured

¥746.53 ( ¥821.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥746.53 (¥821.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥415.97 (¥457.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥338.81 (¥372.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --