You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FPF2116
Power Load Switch, IntelliMAX, High Side, Active High, 1 Output, 5.5V, 0.3A, SOT-23-5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FPF2116
- Order Code:
- 1228313
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FPF2116 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Controlled turn-on
- Undervoltage lockout
- Thermal shutdown
2µA shutdown current - Fast current limit response time
- 3µs to moderate over currents
- 20ns to hard shorts
- Reverse current blocking
- Fault blanking
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- 300mA
- :
- 0.125ohm
- :
- SOT-23
- :
- 5Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥243.80 (¥268.18) | ( ) |
10+ | ¥205.25 (¥225.78) | ( ) |
100+ | ¥160.79 (¥176.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.