You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FPF2104

Power Load Switch, IntelliMAX, High Side, Active High, 1 Output, 5.5V, 0.6A, SOT-23-5

ONSEMI FPF2104

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FPF2104
Order Code:
1084439
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FPF2104   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The FPF2104 is a Full Function Load Switch which provides full protection to systems and loads which may encounter large current conditions. This device contains a 0.125W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8 to 5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant-current mode to prohibit excessive currents from causing damage. The, FPF2104, has an auto-restart feature which will turn the switch on again after 160ms if the ON pin is still active.
  • Controlled turn-on
  • Undervoltage lockout
  • Thermal shutdown
  • 1µA shutdown current
  • Auto restart
  • Fast current limit response time
  • 3µs to moderate over currents
  • 20ns to hard shorts
  • Fault blanking

Applications

Power Management

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
600mA

:
0.125ohm

:
SOT-23

:
5Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Manufactured

¥249.15 ( ¥274.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥249.15 (¥274.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥209.75 (¥230.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥164.31 (¥180.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --