Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1000+ | ¥22.2 (¥24.42) |
| 3000+ | ¥21.54 (¥23.694) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
¥22,200 (¥24,420 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD817DSD
Order Code2438470
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min300%
Collector Emitter Voltage V(br)ceo70V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOD817DSD is a Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output. Applicable to Pb-free IR reflow soldering.
- 300 to 600% Current transfer ratio
- 5000Vrms High input-output isolation voltage
- Minimum BVCEO of 70V guaranteed
Applications
Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
300%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001