You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FOD3182
Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 5 kV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FOD3182
- Order Code:
- 2083108
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FOD3182 Datasheet
Product Overview
- 3A Minimum peak output current
- Fast switching speed
- 210ns maximum propagation delay
- 65ns maximum pulse width distortion
- Fast output rise/fall time
- Offers lower dynamic power dissipation
- 250kHz maximum switching speed
- Wide Vcc operating range from 10 to 30V
- 5000Vrms for one minute Isolation
- Minimum creepage distance of 8mm
- Minimum clearance distance of 10mm to 16mm (option TV or TSV)
- Minimum insulation thickness of 0.5mm
- RDS (ON) of 1.5Ω (typical) offers lower power dissipation
- 10kV/m Minimum common mode rejection
Applications
Consumer Electronics, Signal Processing, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- DIP
- :
- 8Pins
- :
- 5kV
- :
- -
Technical Documents (2)
278 In stock
278 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 2/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
1,000 more will be available on 2/14/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥484.36 (¥532.80) | ( ) |
10+ | ¥260.21 (¥286.23) | ( ) |
25+ | ¥253.42 (¥278.76) | ( ) |
50+ | ¥246.63 (¥271.29) | ( ) |
100+ | ¥239.83 (¥263.81) | ( ) |
500+ | ¥206.91 (¥227.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.