You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FNC42060F
Intelligent Power Module (IPM), IGBT, 600 V, 20 A, 2 kV, SPMAA-A26, SPM45
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FNC42060F
- Order Code:
- 3368267
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Motion SPM 45 Series
- Technical Datasheet:
- FNC42060F Datasheet
Product Range Selector (Motion SPM 45 Series)
See all from this product rangeProduct Overview
- UL certified no. E209204 (UL1557)
- 600V, 20A 3-phase IGBT inverter with integral gate drivers and protection
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Single grounded power supply
- Optimized for 5KHz switching frequency
- Isolation rating of 2000Vrms / minimum
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IGBT
- :
- 600V
- :
- 20A
- :
- 2kV
- :
- SPMAA-A26
- :
- SPM45
- :
- Motion SPM 45 Series
Technical Documents (2)
50 In stock Need more?
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,731.50 (¥3,004.65) | ( ) |
5+ | ¥2,570.10 (¥2,827.11) | ( ) |
10+ | ¥2,407.59 (¥2,648.35) | ( ) |
50+ | ¥2,039.16 (¥2,243.08) | ( ) |
100+ | ¥1,999.09 (¥2,199.00) | ( ) |
250+ | ¥1,957.91 (¥2,153.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.