You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FNB41060
IGBT Module, Three Phase Inverter, 10 A, 1.5 V, 32 W, 150 °C, SPM26-AAA
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FNB41060
- Order Code:
- 1971833
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FNB41060 Datasheet
Product Range Selector (Motion SPM 45)
See all from this product rangeProduct Overview
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs. pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Three separate open-emitter pins from low side IGBTs for three leg current sensing
Applications
Power Management, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Three Phase Inverter
- :
- 10A
- :
- 1.5V
- :
- 32W
- :
- 150°C
- :
- SPM26-AAA
- :
- Solder
- :
- 600V
- :
- -
- :
- Through Hole
- :
- Motion SPM 45
Technical Documents (2)
42 In stock
42 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
720 more will be available on 7/18/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/1/26
720 more will be available on 7/18/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,290.53 (¥2,519.58) |
5+ | ¥1,940.80 (¥2,134.88) |
10+ | ¥1,591.06 (¥1,750.17) |
50+ | ¥1,537.78 (¥1,691.56) |
100+ | ¥1,484.49 (¥1,632.94) |
250+ | ¥1,454.81 (¥1,600.29) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.