You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FGH40N60SMDF

IGBT, General Purpose, 80 A, 1.9 V, 349 W, 600 V, TO-247AB, 3 Pins

ONSEMI FGH40N60SMDF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FGH40N60SMDF
Order Code:
1885735
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FGH40N60SMDF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The FGH40N60SMDF is a 600V Field Stop IGBT with high current capability. This new IGBT is suitable for soft switching applications such as induction cookers and inverterized microwave ovens. FS IGBT provides lower VCE (sat) during on-state and lower switching losses during the turn-off instant. However, since it doesn't include an intrinsic body diode in common with all other types of IGBTs, it is generally packaged together with an additional Fast Recovery Diode (FRD) for most switching applications. This product is general usage and suitable for many different applications.
  • Low saturation voltage
  • High input impedance
  • 175°C Rated junction temperature
  • Positive temperature co-efficient for easy parallel operating
  • Tightened parameter distribution

Applications

Power Management, Alternative Energy

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80A

:
1.9V

:
349W

:
600V

:
TO-247AB

:
3Pins

:
175°C

:
Through Hole

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥959.82 ( ¥1,055.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥959.82 (¥1,055.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥696.59 (¥766.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥598.17 (¥657.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥571.59 (¥628.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥544.79 (¥599.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --