You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FGH20N60SFDTU
IGBT, General Purpose, 40 A, 2.2 V, 165 W, 600 V, TO-247AB, 3 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FGH20N60SFDTU
- Order Code:
- 1885732
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FGH20N60SFDTU Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- High current capability
- High input impedance
- 2.2V @ IC = 20A Low saturation voltage
- 8µJ/A Fast switching
Applications
Alternative Energy, Power Management, Maintenance & Repair
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40A
- :
- 2.2V
- :
- 165W
- :
- 600V
- :
- TO-247AB
- :
- 3Pins
- :
- 150°C
- :
- Through Hole
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥549.10 (¥604.01) | ( ) |
10+ | ¥398.51 (¥438.36) | ( ) |
100+ | ¥342.20 (¥376.42) | ( ) |
500+ | ¥327.00 (¥359.70) | ( ) |
1000+ | ¥311.67 (¥342.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.