You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FFSH20120A-F085

Silicon Carbide Schottky Diode, EliteSiC, EliteSiC Series, Single, 1.2 kV, 20 A, 120 nC, TO-247

ONSEMI FFSH20120A-F085

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FFSH20120A-F085
Order Code:
2895630
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FFSH20120A-F085   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EliteSiC Series)

See all from this product range

Product Overview

Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
  • Max Junction Temperature 175°C
  • AEC−Q101 qualified
  • Avalanche Rated 200 mJ
  • No Reverse Recovery/No Forward Recovery
  • Ease of Paralleling
  • High Surge Current Capacity
  • Positive Temperature Coefficient

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EliteSiC Series

:
Single

:
1.2kV

:
20A

:
120nC

:
TO-247

:
2 Pin

:
175°C

:
Through Hole

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,266.54 ( ¥1,393.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,266.54 (¥1,393.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,259.06 (¥1,384.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,251.58 (¥1,376.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,244.09 (¥1,368.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,236.61 (¥1,360.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,229.12 (¥1,352.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --