You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FDV303N
Power MOSFET, N Channel, 25 V, 680 mA, 0.33 ohm, SOT-23, Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDV303N
- Order Code:
- 2336831
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- FDV303N Datasheet
Product Overview
- Very low level gate drive requirements allowing direct operation in 3V circuits
6kV human body model gate-source zener for ESD ruggedness
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 25V
- :
- 680mA
- :
- 0.33ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 4.5V
- :
- 800mV
- :
- 350mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
40,000 In stock
40,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
375,000 more will be available on 2/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
375,000 more will be available on 2/23/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
- 24000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥9.10 (¥10.01) | ( ) |
9000+ | ¥7.84 (¥8.62) | ( ) |
24000+ | ¥7.75 (¥8.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥37.62 (¥41.382) | (¥41.382) |
10+ | ¥25.56 (¥28.116) | (¥28.116) |
100+ | ¥13.17 (¥14.487) | (¥14.487) |
500+ | ¥12.91 (¥14.201) | (¥14.201) |
Pricing is unavailable. Please contact customer services.