You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FDS8958B

Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 6.4 A, 6.4 A, 0.021 ohm

ONSEMI FDS8958B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FDS8958B
Order Code:
2454159
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FDS8958B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The FDS8958B is a dual N/P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. The device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required. It is suitable for use with DC-to-DC converter, BLU and motor drive inverter applications.

Applications

Industrial, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Complementary N and P Channel

:
30V

:
30V

:
6.4A

:
6.4A

:
0.021ohm

:
0.021ohm

:
SOIC

:
8Pins

:
2W

:
2W

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

2,038 In stock

2,038 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥78.55 ( ¥86.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥78.55 (¥86.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥71.03 (¥78.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥63.51 (¥69.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥56.96 (¥62.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --