You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FDS8958A

Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 7 A, 7 A, 0.019 ohm

ONSEMI FDS8958A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FDS8958A
Order Code:
9844830
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
FDS8958A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The FDS8958A is a 30V Dual N-channel and P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
  • High performance trench technology for extremely low RDS (on)
  • High power and current handling capability

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Complementary N and P Channel

:
30V

:
30V

:
7A

:
7A

:
0.019ohm

:
0.019ohm

:
SOIC

:
8Pins

:
2W

:
2W

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

19,803 In stock Need more?

19,803 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥197.51 ( ¥217.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥197.51 (¥217.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥124.31 (¥136.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥82.14 (¥90.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥65.37 (¥71.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --