You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FDS4935BZ

Dual MOSFET, P Channel, 30 V, 6.9 A

ONSEMI FDS4935BZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FDS4935BZ
Order Code:
2323193
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FDS4935BZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The FDS4935BZ is a 30V Dual P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
  • Extended VGSS range (-25V) for battery applications
  • HBM ESD protection level of ±3.8kV typical
  • High performance trench technology for extremely low RDS (on)
  • High power and current handling capability

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
-

:
30V

:
-

:
6.9A

:
-

:
0.022ohm

:
SOIC

:
8Pins

:
-

:
1.6W

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1324813 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥61.14 ( ¥67.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
  • 20000+
  • 37500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥61.14 (¥67.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥59.92 (¥65.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥58.70 (¥64.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
37500+ ¥57.62 (¥63.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 1324813) x 68.35 = ¥170,875.00
Total Price: ¥170,875.00 (¥187,962.50  Inc. JCT)
2500 (Reel 2323193) x 61.14 = ¥152,850.00
Total Price: ¥152,850.00 (¥168,135.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1324813
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.