You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FDD9510L-F085
MOSFET, P-CH, 40V, 50A, 175DEG C, 75W
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDD9510L-F085
- Order Code:
- 3360631
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FDD9510L-F085 Datasheet
Product Range Selector (PowerTrench Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 40V
- :
- 50A
- :
- 0.011ohm
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 10V
- :
- 1.9V
- :
- 75W
- :
- 3Pins
- :
- 175°C
- :
- PowerTrench Series
- :
- AEC-Q101
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥170.62 (¥187.68) | ( ) |
10+ | ¥133.52 (¥146.87) | ( ) |
100+ | ¥105.74 (¥116.31) | ( ) |
500+ | ¥89.34 (¥98.27) | ( ) |
1000+ | ¥86.28 (¥94.91) | ( ) |
5000+ | ¥83.42 (¥91.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.