You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FDD8424H
Dual MOSFET, Complementary N and P Channel, 40 V, 40 V, 9 A, 9 A, 0.019 ohm
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDD8424H
- Order Code:
- 1498953
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FDD8424H Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Complementary N and P Channel
- :
- 40V
- :
- 40V
- :
- 9A
- :
- 9A
- :
- 0.019ohm
- :
- 0.019ohm
- :
- TO-252 (DPAK)
- :
- 5Pins
- :
- 3.1W
- :
- 35W
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (4)
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥163.62 (¥179.98) | ( ) |
50+ | ¥148.19 (¥163.01) | ( ) |
100+ | ¥132.56 (¥145.82) | ( ) |
500+ | ¥120.29 (¥132.32) | ( ) |
1000+ | ¥115.94 (¥127.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.