You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FDD6637

Power MOSFET, P Channel, 35 V, 13 A, 0.0097 ohm, TO-252 (DPAK), Surface Mount

ONSEMI FDD6637

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FDD6637
Order Code:
2438436
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FDD6637   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The FDD6637 is a -35V P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. Fairchild's the latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
  • High performance trench technology for extremely low RDS (on)

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
TO-252 (DPAK)

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2453400 Check stock
Re-reel (minimum 100/reel):2453400RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥113.64 ( ¥125.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥113.64 (¥125.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥99.43 (¥109.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2453400) x 115.92 = ¥289,800.00
Total Price: ¥289,800.00 (¥318,780.00  Inc. JCT)
2500 (Re-reel 2453400RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
2500 (Reel 2438436) x 113.64 = ¥284,100.00
Total Price: ¥284,100.00 (¥312,510.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2453400
2453400RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.