You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FDD4141
Power MOSFET, P Channel, 40 V, 50 A, 0.0101 ohm, TO-252 (DPAK), Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDD4141
- Order Code:
- 2101406
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FDD4141 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- High performance trench technology for extremely low RDS (on)
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 40V
- :
- 50A
- :
- 0.0101ohm
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 10V
- :
- 1.8V
- :
- 69W
- :
- 3Pins
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (4)
13,656 In stock
13,656 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥188.87 (¥207.76) | ( ) |
10+ | ¥148.90 (¥163.79) | ( ) |
100+ | ¥107.27 (¥118.00) | ( ) |
500+ | ¥86.91 (¥95.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥85.20 (¥93.72) | (¥93.72) |
7500+ | ¥74.55 (¥82.005) | (¥82.005) |
20000+ | ¥61.77 (¥67.947) | (¥67.947) |
37500+ | ¥57.96 (¥63.756) | (¥63.756) |
Pricing is unavailable. Please contact customer services.