You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN7888MX
IGBT, MOSFET Driver, Half Bridge, 10 V to 20 V Supply, 650 mA Out, 150 ns Delay, SOIC-20
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN7888MX
- Order Code:
- 2083874
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN7888MX Datasheet
Product Overview
- Floating channel for bootstrap operation to +200V
- Typically 350mA / 650mA sourcing/sinking current driving capability for all channels
- 3 half-bridge gate driver
- Extended allowable negative VS swing to -9.8 V for signal propagation at VBS = 15V
- Matched propagation delay time maximum of 50ns
- 3.3V and 5V input logic compatible
- Built-in shoot-through prevention circuit for all channels with 270ns typical dead time
- Built-in common mode dv/dt noise cancelling circuit, built-in UVLO functions for all channels
- 130ns turn-on propagation delay, 150ns turn-off propagation delay (VS1,2,3 = 0V)
- SOIC-20 package, -40°C to +125°C temperature range
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥465.54 (¥512.09) | ( ) |
10+ | ¥324.85 (¥357.34) | ( ) |
50+ | ¥253.89 (¥279.28) | ( ) |
100+ | ¥240.24 (¥264.26) | ( ) |
250+ | ¥234.83 (¥258.31) | ( ) |
500+ | ¥230.56 (¥253.62) | ( ) |
1000+ | ¥226.36 (¥249.00) | ( ) |
2500+ | ¥221.84 (¥244.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.