You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN73901MX
IGBT/MOSFET Driver, High Side And Low Side, 10V-20V Supply, 2.5A Out, 140ns Delay, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN73901MX
- Order Code:
- 2083880
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- FAN73901MX Datasheet
Product Overview
- Floating channel for bootstrap operation to +600V
- Common-mode dv/dt noise cancelling circuit
- Built-in under-voltage lockout for both channels
- Matched propagation delay for both channels
- Output in-phase with input
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Isolated
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2.5A
- :
- 2.5A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 140ns
- :
- 140ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
2,618 In stock
2,618 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 3000+
- 6000+
- 9000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥371.50 (¥408.65) |
10+ | ¥322.91 (¥355.20) |
100+ | ¥222.59 (¥244.85) |
500+ | ¥212.14 (¥233.35) |
3000+ | ¥201.69 (¥221.86) |
6000+ | ¥191.24 (¥210.36) |
9000+ | ¥183.24 (¥201.56) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.