You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN7388MX
IGBT/MOSFET Driver, Half Bridge, 10V-20V Supply, 650mA Out, 150ns Delay, SOIC-20
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN7388MX
- Order Code:
- 2083876
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN7388MX Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Matched propagation delay below 50ns
- Built-in shoot-through prevention circuit for all channels with 270ns typical dead time
- Built-in common-mode dv/dt noise cancelling circuit
- Built-in UVLO functions for all channels
Applications
Automation & Process Control, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Channels
- :
- Isolated
- :
- Half Bridge
- :
- IGBT, MOSFET
- :
- 20Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 350mA
- :
- 650mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 130ns
- :
- 150ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
21 In stock
21 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥380.91 (¥419.00) | ( ) |
10+ | ¥332.31 (¥365.54) | ( ) |
100+ | ¥253.94 (¥279.33) | ( ) |
500+ | ¥246.65 (¥271.32) | ( ) |
1000+ | ¥239.35 (¥263.29) | ( ) |
2000+ | ¥232.05 (¥255.26) | ( ) |
3000+ | ¥224.75 (¥247.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.