You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FAN7384MX

IGBT/MOSFET Driver, Half Bridge, 13V-20V Supply, 500mA Out, 170ns Delay, SOIC-14

ONSEMI FAN7384MX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FAN7384MX
Order Code:
2083936
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FAN7384MX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The FAN7384MX is an input logic compatible Half-bridge Gate-Drive with fixed dead-time and OCP/shutdown protection. It is a monolithic half-bridge gate-drive IC designed for high voltage, high speed driving MOSFETs and IGBTs operating up to 600V. Its high-voltage process and common-mode noise cancelling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS=-9.8V typical for VBS=15V. The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output driver typically source/sink 250/500mA, respectively, which is suitable for half-bridge and full-bridge applications in motor drive systems.
  • Matched propagation delay below 50ns
  • Output in-phase with input signal
  • Built-in shoot-through prevention logic
  • Built-in UVLO functions for both channels
  • Built-in cycle-by-cycle shutdown function
  • Built-in soft-OFF function
  • Built-in bi-directional fault function
  • Built-in short-circuit protection function

Applications

Power Management, Motor Drive & Control

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
Half Bridge

:
IGBT, MOSFET

:
14Pins

:
SOIC

:
Surface Mount

:
Non-Inverting

:
250mA

:
500mA

:
13V

:
20V

:
-40°C

:
125°C

:
180ns

:
170ns

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Manufactured

¥314.99 ( ¥346.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥314.99 (¥346.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥257.69 (¥283.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥196.49 (¥216.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --