You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN73611MX
IGBT, MOSFET Driver, High Side, 10 V to 20 V Supply, 500 mA Out, 120 ns Delay, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN73611MX
- Order Code:
- 2083937
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN73611MX Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Common-mode dv/dt noise-cancelling circuit
- Output in phase with input signal
- Under-voltage lockout for VDD and VBS
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- High Side
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 250mA
- :
- 500mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 120ns
- :
- 120ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥89.20 (¥98.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.