You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN5333BSX
Led Driver, 1 Output, Boost (Step Up), 1.8V-5.5V in, 1.5MHz switch, 30V/65mA out, SOT-23-5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN5333BSX
- Order Code:
- 1659466
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN5333BSX Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost
- :
- -
- :
- 1.8V
- :
- 5.5V
- :
- 30V
- :
- 65mA
- :
- 1.5MHz
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Low noise
- Adjustable output voltage
- Up to 1.5A peak switch current
- 1.5W Output power capability
- Low shutdown current (
1µA) - Cycle-by-cycle current limit
- Low feedback voltage
- Overvoltage protection
- Fixed-frequency PWM operation
- Internal compensation
- 315mV Feedback voltage
- Thermal shutdown
Applications
Consumer Electronics, LED Lighting
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥200.05 (¥220.06) | ( ) |
10+ | ¥169.41 (¥186.35) | ( ) |
100+ | ¥134.78 (¥148.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.