You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FAN4174IS5X

Operational Amplifier, Single, 1 Channels, 3.7 MHz, 3 V/µs, 2.3V to 5.25V, SOT-23, 5 Pins

ONSEMI FAN4174IS5X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FAN4174IS5X
Order Code:
1467284
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FAN4174IS5X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The FAN4174IS5X is a voltage feedback CMOS Amplifier with CMOS inputs that consume only 200µA of supply current per amplifier, while providing ±33mA of output short-circuit current. This amplifier is designed to operate 5V supplies. The common mode voltage range extends beyond the negative and positive rails. The FAN4174 is designed on a CMOS process and provide 3.7MHz of bandwidth and 3V/μs of slew rate at a supply voltage of 5V. This amplifier operates and is reliable over a wide temperature range of -40 to +125°C. The combination of extended temperature operation, low power, rail-to-rail performance, low-voltage operation and a tiny package optimize this amplifier family for use in many industrial, general-purpose and battery-powered applications.
  • Output swing to within 10mV of either rail
  • Input voltage range exceeds the rails

Applications

Power Management, Motor Drive & Control, Portable Devices, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

Footnotes

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3.7MHz

:
3V/µs

:
2.3V to 5.25V

:
SOT-23

:
5Pins

:
Precision

:
Rail - Rail Input / Output (RRIO)

:
8mV

:
5pA

:
Surface Mount

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

No Longer Manufactured

¥82.71 ( ¥90.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥82.71 (¥90.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥63.65 (¥70.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥46.07 (¥50.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --