You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN3224TMX
MOSFET Driver, Low Side, 4.5V-18V Supply, 5A Out, 17ns Delay, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN3224TMX
- Order Code:
- 2083914
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN3224TMX Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Industry-standard pinouts
- Dual non-inverting + enable
- Internal resistors turn driver off if no inputs
- Double current capability by paralleling channels
Applications
Power Management, Motor Drive & Control, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Non-Isolated
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 5A
- :
- 5A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- 17ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
204 In stock
200 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
4 deliver in 3-4 business days from our UK warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥230.43 (¥253.47) | ( ) |
10+ | ¥152.05 (¥167.26) | ( ) |
100+ | ¥106.59 (¥117.25) | ( ) |
500+ | ¥69.73 (¥76.70) | ( ) |
2500+ | ¥69.31 (¥76.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.