You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI ESD9101P2T5G
DIODE, ESD PROTECTION, 5V, SOD-923
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- ESD9101P2T5G
- Order Code:
- 3274247
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ESD9101P2T5G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 7V
- :
- SOD-923
- :
- 2Pins
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
875 In stock
875 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥34.49 (¥37.94) |
10+ | ¥23.99 (¥26.39) |
100+ | ¥10.66 (¥11.73) |
500+ | ¥7.78 (¥8.56) |
1000+ | ¥7.03 (¥7.73) |
5000+ | ¥6.13 (¥6.74) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.