You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI ESD5Z6.0T1G

ESD Protection Device, 12.4 V, SOD-523, 2 Pins, 6 V, 240 W, ESD5Z

ONSEMI ESD5Z6.0T1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ESD5Z6.0T1G
Order Code:
2317798
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ESD5Z6.0T1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ESD5Z)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12.4V

:
SOD-523

:
2Pins

:
6V

:
240W

:
ESD5Z

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ESD5Z6.0T1G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
  • Low clamping voltage
  • Peak power up to 240W @ 8 x 20s pulse
  • Low leakage
  • 1ns Response time
  • ESD rating of Class-3 (16kV) per human body model
  • IEC61000-4-2 Level-4 ESD protection
  • IEC61000-4-4 Level-4 EFT protection
  • -55 to 150°C Operating junction temperature range

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2463650 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4.39 ( ¥4.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥4.39 (¥4.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥4.25 (¥4.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2463650) x 7.08 = ¥21,240.00
Total Price: ¥21,240.00 (¥23,364.00  Inc. JCT)
3000 (Reel 2317798) x 4.39 = ¥13,170.00
Total Price: ¥13,170.00 (¥14,487.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2463650
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.