You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI ESD5Z12T1G
ESD Protection Device, 25 V, SOD-523, 2 Pins, 12 V, 240 W, ESD5Z
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- ESD5Z12T1G
- Order Code:
- 2317796
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ESD5Z12T1G Datasheet
Product Range Selector (ESD5Z)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 25V
- :
- SOD-523
- :
- 2Pins
- :
- 12V
- :
- 240W
- :
- ESD5Z
- :
- AEC-Q101
Technical Documents (2)
Product Overview
- Low clamping voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
1ns Response time - ESD rating of Class-3 (
16kV) per human body model - IEC61000-4-2 Level-4 ESD protection
- IEC61000-4-4 Level-4 EFT protection
- -55 to 150°C Operating junction temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Warnings
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥3.61 (¥3.97) | ( ) |
9000+ | ¥2.98 (¥3.28) | ( ) |
24000+ | ¥2.83 (¥3.11) | ( ) |
45000+ | ¥2.67 (¥2.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.