You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI DF02M
Bridge Rectifier, Single Phase, 200 V, 1.5 A, DIP, 4 Pins, 1.1 V
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- DF02M
- Order Code:
- 1467465
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DF02M
- Technical Datasheet:
- DF02M Datasheet
Product Range Selector (DF02M)
See all from this product rangeAlternatives for DF02M
Product Overview
- Low leakage
- 50A Surge overload rating
- 140V Maximum RMS bridge input voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 200V
- :
- 1.5A
- :
- DIP
- :
- 4Pins
- :
- 1.1V
- :
- Through Hole
- :
- 50A
- :
- 150°C
- :
- DF02M
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥72.44 (¥79.68) | ( ) |
10+ | ¥58.19 (¥64.01) | ( ) |
100+ | ¥48.12 (¥52.93) | ( ) |
500+ | ¥41.44 (¥45.58) | ( ) |
1000+ | ¥39.04 (¥42.94) | ( ) |
5000+ | ¥37.58 (¥41.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.