You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI CAT4238TD-GT3
LED Driver, Boost (Step Up), 2-5.5V input, 1 Output, 1 MHz switch-freq., 38V/450 mA out, TSOT-23-5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- CAT4238TD-GT3
- Order Code:
- 1656118
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CAT4238TD-GT3 Datasheet
Alternatives for CAT4238TD-GT3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost
- :
- -
- :
- 2V
- :
- 5.5V
- :
- 38V
- :
- 100mA
- :
- 1MHz
- :
- Surface Mount
- :
- TSOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Drives high voltage LED strings (38V)
- Up to 87% efficiency
- Low quiescent ground current of 0.6mA
- Adjustable output current
- 1MHz Fixed frequency low noise operation
- Soft start in-rush current limiting
- Shutdown current less than 1μA
- Open LED overvoltage protection
- Automatic shutdown at 1.9V (UVLO)
- Thermal overload protection
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥237.16 (¥260.88) | ( ) |
10+ | ¥232.42 (¥255.66) | ( ) |
100+ | ¥227.68 (¥250.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.