You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI CAT4106YP-T2

LED Driver, Boost (Step Up), 3V to 5.5V in, 4 Outputs, 1 MHz Switch. Freq., 36V/175 mA out, TSSOP-16

ONSEMI CAT4106YP-T2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
CAT4106YP-T2
Order Code:
2534320
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
CAT4106YP-T2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for CAT4106YP-T2

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost

:
-

:
3V

:
5.5V

:
40V

:
175mA

:
1MHz

:
Surface Mount

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

CAT4106YP-T2 is a 6W quad channel DC/DC LED driver with diagnostics in a 16 pin TSSOP package. It is an integrated multi-channel LED driver and high power DC/DC converter suitable for powering backlighting applications up to a total of 6 watts. Up to four matched LED strings can be accurately programmed with uniform drive current set by a single external resistor. Each output channel is suitable for LED string voltages of up to 36V. The driver automatically adjusts the output voltage to drive the highest forward voltage string with the minimum headroom voltage maximizing the efficiency. High resolution dimming control is achieved by the EN/PWM logic pin which supports multiple frequencies. This ensures precise PWM dimming control while the device remains fully biased. In addition, when held at logic low, the device to enter a full shutdown zero current mode. External programming resistors set the minimum and maximum voltage limits for the acceptable window of operation for LED strings.
  • Four LED channels with tight current matching
  • Integrated DC/DC boost converter
  • Up to 6W LED total output power
  • Up to 92% efficiency
  • Low dropout LED channels (500mV at 175mA)
  • High frequency PWM interface (up to 2KHz)
  • Adjustable short/open LED detection
  • Programmable LED channel current
  • Adjustable LED channel voltage
  • Thermal shutdown protection

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

No Longer Manufactured

¥366.34 ( ¥402.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥366.34 (¥402.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥292.23 (¥321.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥253.69 (¥279.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --