You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI CAT24C256HU4IGT3
EEPROM, 256 Kbit, 32K x 8bit, I2C, 1 MHz, UDFN, 8 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- CAT24C256HU4IGT3
- Order Code:
- 2464467
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CAT24C256HU4IGT3 Datasheet
Product Range Selector (256Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- 1.8 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 256Kbit
- :
- 32K x 8bit
- :
- I2C
- :
- 1MHz
- :
- UDFN
- :
- 8Pins
- :
- 1.8V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 256Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
19,515 In stock Need more?
1,146 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
18,369 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
18,369 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥118.71 (¥130.58) | ( ) |
10+ | ¥106.64 (¥117.30) | ( ) |
50+ | ¥101.50 (¥111.65) | ( ) |
100+ | ¥96.35 (¥105.99) | ( ) |
250+ | ¥95.36 (¥104.90) | ( ) |
500+ | ¥94.37 (¥103.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.