You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI CAT24C08WI-GT3
EEPROM, 8 Kbit, 1K x 8bit, I2C, 400 kHz, SOIC, 8 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- CAT24C08WI-GT3
- Order Code:
- 2463707
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CAT24C08WI-GT3 Datasheet
Product Range Selector (8Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- 1.7 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- More than 1000000 program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Kbit
- :
- 1K x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOIC
- :
- 8Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 8Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (4)
1,413 In stock Need more?
1,413 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥50.16 (¥55.18) | ( ) |
10+ | ¥42.64 (¥46.90) | ( ) |
100+ | ¥40.13 (¥44.14) | ( ) |
500+ | ¥34.96 (¥38.46) | ( ) |
3000+ | ¥31.20 (¥34.32) | ( ) |
9000+ | ¥30.58 (¥33.64) | ( ) |
24000+ | ¥29.96 (¥32.96) | ( ) |
45000+ | ¥29.33 (¥32.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.