You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI CAT24C04YI-GT3

EEPROM, 4 Kbit, 512 x 8bit, I2C, 400 kHz, TSSOP, 8 Pins

ONSEMI CAT24C04YI-GT3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
CAT24C04YI-GT3
Order Code:
2463705
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CAT24C04YI-GT3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (4Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The CAT24C04YI-GT3 is a 4kB CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with C04K-marking. This device organized internally as 16 and 128 pages respectively of 16 bytes each. The device supports both the standard as well as fast I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to four CAT24C04 devices on the same bus.
  • 1.7 to 5.5V Supply voltage range
  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I²C bus inputs
  • Low power CMOS technology
  • More than 1000000 program/erase cycles
  • 100 years Data retention
  • Industrial and extended temperature range

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Kbit

:
512 x 8bit

:
I2C

:
400kHz

:
TSSOP

:
8Pins

:
1.7V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
4Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,420 In stock Need more?

1,420 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥48.60 ( ¥53.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥48.60 (¥53.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥37.62 (¥41.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥35.90 (¥39.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥35.27 (¥38.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --