You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI CAT24AA01TDI-GT3
EEPROM, 1 Kbit, 128 x 8bit, I2C, 1 MHz, TSOT-23, 5 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- CAT24AA01TDI-GT3
- Order Code:
- 2534345
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CAT24AA01TDI-GT3 Datasheet
Product Range Selector (1Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Supply voltage range from 1.7V to 5.5V
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1000000 program/erase cycles
- 100 year data retention
- Read current of 0.5mA (read, fSCL = 400KHz), write current of 1mA and standby current of 1µA
- Operating temperature range from -40°C to +85°C
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Kbit
- :
- 128 x 8bit
- :
- I2C
- :
- 1MHz
- :
- TSOT-23
- :
- 5Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 1Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (3)
230 In stock
230 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥24.76 (¥27.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.