You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI BZX85C5V1.
Zener Single Diode, 5.1 V, 1 W, DO-41 (DO-204AL), 2 Pins, 200 °C, Through Hole
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BZX85C5V1.
- Order Code:
- 1651567
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- BZX85C
- Technical Datasheet:
- BZX85C5V1. Datasheet
Product Range Selector (BZX85C)
See all from this product rangeAlternatives for BZX85C5V1.
Product Overview
- -65 to 200°C Operating and storage temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5.1V
- :
- 1W
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 200°C
- :
- Through Hole
- :
- BZX85C
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥11.01 (¥12.11) | ( ) |
10+ | ¥8.80 (¥9.68) | ( ) |
100+ | ¥6.50 (¥7.15) | ( ) |
500+ | ¥6.00 (¥6.60) | ( ) |
1000+ | ¥5.46 (¥6.01) | ( ) |
5000+ | ¥4.92 (¥5.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.